ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 740.7 mm x 740.7 mm

Subtotal (1 unit)*

$773.64

(exc. GST)

$851.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$773.64

*price indicative

RS Stock No.:
203-603
Mfr. Part No.:
1STQ008492A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

740.7mm

For Use With

Modular Boards - System Pro E Power

Width

1m

Material

Pickled Steel Sheet

Height

740.7mm

Series

PTVS

Standards/Approvals

CE, RoHS, REACH

Hazardous Area Certification

NO

The ABB Main Distribution Board embodies precision engineering and advanced design, making it an optimal solution for electrical distribution needs. Crafted from high quality pickled steel sheet, it ensures durability and reliability in various industrial applications. Its compact dimensions of 1000 mm in width and a net height of 740.7 mm allow for seamless integration into modular systems, while its lightweight 7.440 kg structure promotes easy handling and installation. Designed to accommodate modular boards within the System pro E Power range, this distribution board offers substantial capacity and performance efficiency.

Compatible with modular boards

Lightweight for easy installation

Pickled steel for strength and longevity

Compact for restricted spaces

CE compliant for safety

Versatile in industrial electrical distribution

Tailored for System pro E Power series

Supports efficient electrical management

Related links