ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 22 mm x 240 mm x
- RS Stock No.:
- 202-749
- Mfr. Part No.:
- 1STQ008787A0000
- Brand:
- ABB
Subtotal (1 unit)*
$254.59
(exc. GST)
$280.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.59 |
*price indicative
- RS Stock No.:
- 202-749
- Mfr. Part No.:
- 1STQ008787A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 240mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 365.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 22mm | |
| Thread Size | 1 → 26 mm | |
| Series | PRVS | |
| Standards/Approvals | CE, Environmental Standards | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 240mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 365.7mm | ||
Material Pickled Steel Sheet | ||
Height 22mm | ||
Thread Size 1 → 26 mm | ||
Series PRVS | ||
Standards/Approvals CE, Environmental Standards | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is designed to meet the demands of both efficiency and reliability in the management of electrical systems. With a robust construction tailored for modular designs, it ensures seamless integration within various distribution setups. The board's compact dimensions do not compromise on performance, making it an ideal choice for environments that require effective space management. It is constructed from high-quality pickled steel sheet, providing enhanced durability and compliance with environmental standards. With features such as compliance with CE regulations and a design suitable for modular boards in the System pro E Power range, this product promises outstanding functionality and adaptability for residential or commercial use.
Supports a wide range of applications within distribution systems
Environmentally compliant, making it a responsible choice for modern electrical requirements
Delivers reliable performance under various operating conditions
Efficiently supports diverse connectivity options with its thoughtful design
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 265.7mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 22 mm x 340 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 365.7mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 190mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 240mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 22 mm x 590 mm x