ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- RS Stock No.:
- 202-744
- Mfr. Part No.:
- 1STQ008772A0000
- Brand:
- ABB
Subtotal (1 unit)*
$243.19
(exc. GST)
$267.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.19 |
*price indicative
- RS Stock No.:
- 202-744
- Mfr. Part No.:
- 1STQ008772A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 495mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 165.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 495mm | |
| Series | PRVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 495mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 165.7mm | ||
Material Pickled Steel Sheet | ||
Height 495mm | ||
Series PRVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board epitomises reliability and efficiency in contemporary electrical systems. Designed for modular boards, this distribution board offers exceptional functionality, making it the ideal choice for powering numerous applications across various sectors. Its thoughtfully engineered construction, featuring robust pickled steel sheet material, ensures durability while facilitating seamless integration into your existing infrastructure. With a meticulously crafted design that promotes optimal space utilisation, this product stands out for its superior performance and versatility. Whether for industrial or commercial use, this main distribution board is an invaluable asset to any electrical installation, delivering consistent reliability and peace of mind for users.
Meets rigorous industry standards
Providing safety and compliance
Lightweight design enables easy handling and installation
Perfectly suited for both industrial and commercial electrical systems
Offers a robust solution for effective power distribution
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PLVS5 Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 998 mm x 998 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 223 mm x 223 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 195 mm x 195 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 395 mm x 395 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 295 mm x 295 mm x