ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 150 mm x 400 mm x 400mm
- RS Stock No.:
- 201-995
- Mfr. Part No.:
- 1STQ007803A0000
- Brand:
- ABB
Subtotal (1 unit)*
$867.48
(exc. GST)
$954.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $867.48 |
*price indicative
- RS Stock No.:
- 201-995
- Mfr. Part No.:
- 1STQ007803A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Height | 150mm | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Height 150mm | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for excellence, providing robust and reliable power distribution in commercial and industrial applications. Its design elegantly incorporates a 3 pole configuration, ensuring seamless integration into modular systems. Built with pickled steel sheet material, this product promises durability and longevity, even in challenging environments. The compact dimensions of 400 mm width and 150 mm height make it a space efficient solution for your electrical needs. Enhanced by its long description, the XT3 kit offers a fixed right hand configuration with a width of 400 mm, fulfilling various installation requirements.
Modular board compatible for versatile use
Durable pickled steel construction
Compact design for space efficiency
Complies with RoHS and REACH
Includes installation manuals
CE certified for quality and safety
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 150 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 400 mm x 400mm