ABB PHDT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm

Subtotal (1 unit)*

$1,233.52

(exc. GST)

$1,356.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,233.52

*price indicative

RS Stock No.:
201-740
Mfr. Part No.:
1STQ007873A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

800mm

For Use With

Main Distribution Boards

Width

800mm

Material

Pickled Steel Sheet

Series

PHDT

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for robust performance and efficiency in managing electrical distribution. This powerful solution integrates seamlessly into modular setups, making it ideal for a variety of applications in modern electrical systems. With its durable construction using pickled steel sheet, the distribution board not only withstands the rigours of daily usage but also facilitates a safe and compliant electrical environment. Its thoughtful design includes ample space for cable management and is perfect for high demand installations. It is built for flexibility, accommodating multiple configurations suited to different project requirements.

High grade pickled steel for durability

Compatible with System pro E Power modular boards

Accommodates 34 poles for versatile use

Various installation configurations available

Optimized for cable management

RoHS and REACH compliant

Compact for seamless integration

Lightweight yet robust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy