ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 790 mm x 445mm

Subtotal (1 unit)*

$520.06

(exc. GST)

$572.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$520.06

*price indicative

RS Stock No.:
200-402
Mfr. Part No.:
1STQ008517A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

790mm

For Use With

Modular Boards - System Pro E Power

Width

445mm

Material

Pickled Steel Sheet

Series

PTVS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to streamline your electrical distribution with efficiency and reliability. Built with pickled steel sheet, this robust distribution board supports modular boards, making it an ideal choice for systems that demand both performance and versatility. Offering comprehensive technical specifications, it ensures compliance with safety standards including CE marking, while its unique design allows for seamless integration into various electrical setups. With its long lasting durability and innovative features, it epitomises the perfect balance of form and function in modern electrical installations.

Optimized for modular board compatibility

Constructed from durable pickled steel

Compact design for effective space management

CE conformity for safety assurance

Versatile for various applications

Lightweight for easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy