Essentra FGA Series Silicone Gasket, 60 x 60mm
- RS Stock No.:
- 136-186
- Mfr. Part No.:
- FGA-60
- Brand:
- Essentra
Price 1 Bag of 10**
$24.54
(exc. GST)
$26.99
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $24.54 | $2.454 |
**price indicative
Related links
- PVC Cable Trunking Accessory, 60 x 60mm
- ABS 60 x 60mm
- Bosch Rexroth Grey PP Cover Cap, 60 x 60mm 60 x 60 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Base Plate, 60 x 60mm
- Bosch Rexroth Grey PP Cover Cap 8mm Groove
- Bosch Rexroth Black PP Cover Cap 8mm Groove
- RS PRO PBT Finger Guard for 60mm Fans 60 x 60mm
- RS PRO Fan Filter for 60mm Fans Stainless Steel Filter, 60 x 60mm