Schneider Electric PanelSeT Series Steel Modular Distribution Chassis for Use with NSYPLM86 x 780 mm x 560mm
- RS Stock No.:
- 130-835
- Mfr. Part No.:
- NSYDLA84G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,455.32
(exc. GST)
$1,600.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,455.32 |
*price indicative
- RS Stock No.:
- 130-835
- Mfr. Part No.:
- NSYDLA84G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Modular Distribution Chassis | |
| Product Type | Modular Distribution Chassis | |
| Length | 780mm | |
| For Use With | NSYPLM86 | |
| Width | 560mm | |
| Material | Steel | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Modular Distribution Chassis | ||
Product Type Modular Distribution Chassis | ||
Length 780mm | ||
For Use With NSYPLM86 | ||
Width 560mm | ||
Material Steel | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric modular distribution chassis designed for versatile applications. With a sturdy steel chassis structure and rails, it offers a reliable solution for mounting various components. The front panel, made of self-extinguishing insulating material, ensures safety and durability.
Sturdy steel chassis structure for durability
Self-extinguishing insulating front panel for safety
Multiple front panels with 35 mm DIN rail for versatility
Related links
- Schneider Electric PanelSeT Series Steel Modular Distribution Chassis for Use with Spacial SM, Spacial SF 1705 mm x
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W,
- Schneider Electric NSYCSH Series Black RAL 7035 Steel Modular Distribution Chassis 560mm W, 780 mm L For Use
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W,
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W,
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W,
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 260mm W, 380 mm L For
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 460mm W, 680 mm L For
