Eaton XSFDR08 Series Metal Accessory Kit for Use with Enclosure 66 mm x 50 mm x 796mm
- RS Stock No.:
- 129-103
- Mfr. Part No.:
- 143204 XSFDR08-B
- Brand:
- Eaton
Subtotal (1 unit)*
$49.28
(exc. GST)
$54.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.28 |
*price indicative
- RS Stock No.:
- 129-103
- Mfr. Part No.:
- 143204 XSFDR08-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| Length | 50mm | |
| For Use With | Enclosure | |
| Width | 796mm | |
| Material | Metal | |
| Height | 66mm | |
| Colour | Blue | |
| Series | XSFDR08 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
Length 50mm | ||
For Use With Enclosure | ||
Width 796mm | ||
Material Metal | ||
Height 66mm | ||
Colour Blue | ||
Series XSFDR08 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a reliable and efficient solution for electrical distribution needs. With a width of 796mm, height of 66mm, and depth of 50mm, this metal switchgear in blue color is suitable for various applications.
Lightweight design at 13 kilograms for easy handling and installation
Suitable for public use offering accessibility and convenience
Designed for easy installation on a scaffold for quick setup
Can be used in various countries due to its compliance with global standards
Related links
- Eaton XSFDR065-B Series Metal Accessory Kit for Use with Enclosure 66 mm x 50 mm x 646mm
- Eaton XSFDR085 Series Metal Accessory Kit for Use with Enclosure 66 mm x 50 mm x 846mm
- Eaton XSFDR135 Series Metal Accessory Kit for Use with Enclosure 66 mm x 50 mm x 1.346m
- Eaton XSFDR06 Series Metal Accessory Kit for Use with Enclosure 66 mm x 50 mm x 596mm
- Eaton XSFDR10 Series Metal Accessory Kit for Use with Enclosure 66 mm x 50 mm x 996mm
- Eaton XSFDR11 Series Metal Accessory Kit for Use with Enclosure 66 mm x 50 mm x 1.096m
- Eaton XSFDR12 Series Metal Accessory Kit for Use with Enclosure 66 mm x 50 mm x 1.196m
- Eaton XSFDC Series Metal Accessory Kit for Use with Enclosure 50 mm x 421 mm x 66mm
