Eaton XTBZBM4X30X10/4 Series Busbar Accessories for Use with Enclosure 108.6 mm x 694.5 mm x 72mm
- RS Stock No.:
- 123-508
- Mfr. Part No.:
- 172488 XTBZBM4X30X10/4
- Brand:
- Eaton
Subtotal (1 unit)*
$587.45
(exc. GST)
$646.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $587.45 |
*price indicative
- RS Stock No.:
- 123-508
- Mfr. Part No.:
- 172488 XTBZBM4X30X10/4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Accessories | |
| Product Type | Busbar Support | |
| Length | 694.5mm | |
| For Use With | Enclosure | |
| Width | 72mm | |
| Height | 108.6mm | |
| Series | XTBZBM4X30X10/4 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Accessories | ||
Product Type Busbar Support | ||
Length 694.5mm | ||
For Use With Enclosure | ||
Width 72mm | ||
Height 108.6mm | ||
Series XTBZBM4X30X10/4 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is designed to provide support for the main bus bar for BXT, with 1 row per phase and 4 poles.
Supports main bus bar for BXT
RoHS conform for environmental compliance
Sleek design with compact dimensions
Max rated current of 950A for high performance
Ideal for energy distribution systems
Easy installation and maintenance
- RS Stock No. 0123509
- Mfr. Part No. 172494 XTBZBM8X30X10/4
Each
$689.28
- RS Stock No. 0123507
- Mfr. Part No. 172482 XTBZBM12X30X10/4
Each
$793.53
- RS Stock No. 0129342
- Mfr. Part No. 143189 XBBB10-1
Each
$56.11
- RS Stock No. 0120357
- Mfr. Part No. 167456 XPC-K150/4
Each
$42.37
Related links
- Eaton XTBZBM8X30X10/4 Series Busbar Accessories for Use with Enclosure 151.6 mm x 694.5 mm x 72mm
- Eaton XTBZBM12X30X10/4 Series Busbar Accessories for Use with Enclosure 194.6 mm x 694.5 mm x 72mm
- Eaton M22 Series Plastic Enclosure for Use with Enclosure 80 mm x 56 mm x 72mm
- Eaton 1006 Series Enclosure 15 mm x 202 mm x 72mm
- Eaton xEffect Ci Series Stainless Steel Wall Fixing Support 15 mm x 7 mm x 72mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Wall Fixing Support 15 mm x 7 mm x 72mm
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile, Feeder Circuits 85 mm x 85 mm x 72mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 72 mm x 650 mm x 72mm










