Eaton XPC-K2X240/4 Series Accessory Kit for Use with Terminal Block 3 mm x 150 mm x 100mm
- RS Stock No.:
- 120-360
- Mfr. Part No.:
- 167458 XPC-K2X240/4
- Brand:
- Eaton
Subtotal (1 unit)*
$74.14
(exc. GST)
$81.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.14 |
*price indicative
- RS Stock No.:
- 120-360
- Mfr. Part No.:
- 167458 XPC-K2X240/4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Accessory Kit | |
| Length | 150mm | |
| For Use With | Terminal Block | |
| Width | 100mm | |
| Height | 3mm | |
| Series | XPC-K2X240/4 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Accessory Kit | ||
Length 150mm | ||
For Use With Terminal Block | ||
Width 100mm | ||
Height 3mm | ||
Series XPC-K2X240/4 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a versatile solution for energy distribution systems. It is RoHS conform and globally marketable, making it a reliable choice for various applications.
Public Consumption
Energy distribution systems
Related links
- Eaton XPC-K150/4 Series Accessory Kit for Use with Terminal Block 3 mm x 150 mm x 100mm
- Eaton XPC-K240/4 Series Accessory Kit for Use with Terminal Block 3 mm x 150 mm x 100mm
- Eaton XMW-IC-315-4 Series Accessory Kit for Use with Enclosure 60 mm x 200 mm x 100mm
- Eaton XMW-IC-630-4 Series Accessory Kit for Use with Enclosure 60 mm x 250 mm x 100mm
- Eaton Plastic Door Hinge for Use with BC 30 mm x 150 mm x 100mm
- Eaton xEnergy Safety Ci Series Strip for Use with CI 25 mm x 150 mm x 100mm
- Eaton APZB Series Plastic Accessory Kit for Use with Enclosure 150 mm x 20 mm x 100mm
- Eaton EPGE4 Series Plastic Accessory Kit for Use with Enclosure 150 mm x 20 mm x 100mm
