STMicroelectronics 3000 Piece EMI Filter Kit ECMF Series

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$1,737.00

(exc. GST)

$1,911.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.579$1,737.00

*price indicative

RS Stock No.:
214-949
Mfr. Part No.:
ECMF2-40A100M6Y
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

EMI Filter Kit

Resistance

4Ω

Series

ECMF

Number of Pieces

3000

COO (Country of Origin):
CN
The STMicroelectronics Integrated common mode filter designed to effectively suppress EMI/RFI common mode noise on high-speed data lines including MIPI APHY, FPD-link III, GMSL, APIX, USB2.0 USB3.2, USB4, HDMI2.0, HDMI2.1. This device integrates robust ESD protections on connector side to comply with ISO 10605standards, making it an Ideal choice for enhancing signal integrity. With this 2-in-1 combination, the ECMF2-40A100M6Y offers superior RF performance compared to discrete filters with external ESD protection.

Wettable flank for automatic optical inspection

ECOPACK2 RoHS compliant component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy