Idec XW1E Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO/3 NC, IP65
- RS Stock No.:
- 833-7032
- Mfr. Part No.:
- XW1E-BV413M-R
- Brand:
- Idec
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$106.67
(exc. GST)
$117.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $106.67 | - |
| 10 - 49 | $105.93 | - |
| 50 + | $87.16 | 18% |
*price indicative
- RS Stock No.:
- 833-7032
- Mfr. Part No.:
- XW1E-BV413M-R
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/3 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | XW1E | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact Current | 5A | |
| Depth | 80.7mm | |
| Standards/Approvals | No | |
| Length | 38.6mm | |
| Hazardous Area Certification | No | |
| Width | 80.7mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/3 NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series XW1E | ||
IP Rating IP65 | ||
Colour Red | ||
Contact Current 5A | ||
Depth 80.7mm | ||
Standards/Approvals No | ||
Length 38.6mm | ||
Hazardous Area Certification No | ||
Width 80.7mm | ||
Push Button Material Plastic | ||
Idec XW Series
This Idec XW series Emergency Stop switches safe break action ensures all NC contact are open if the contact block is separated. A unique feature that these 22mm mounting hole E-Stop switches have is that either a push-turn or push-pull reset method can be used to reset the switches. These switches are available with up to 4NC contact configuration and have a new smooth button option that resists dirt build up.
IP65
UL recognized, c-UL approved, EN compliant
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
- RS Stock No. 8317889
- Mfr. Part No. AVW401-R
Each
$95.25
- RS Stock No. 8326142
- Mfr. Part No. HW1B-V4F01-R
Each
$88.62
- RS Stock No. 2157703
- Mfr. Part No. A22NE-M-P002-N
Each
$74.63
- RS Stock No. 7579089
- Mfr. Part No. A22E-M-01
Each
$71.78
Related links
- Idec XW1E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Idec HW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec HW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec TW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Push Lock Turn Reset Emergency Stop Push Button 22 mm Cutout IP69K IP65











