Better World
Schneider Electric Harmony XB5 Series, Key Release, Emergency Stop Push Button Head
- RS Stock No.:
- 817-4853
- Mfr. Part No.:
- ZB5AS94410
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$200.95
(exc. GST)
$221.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.95 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 817-4853
- Mfr. Part No.:
- ZB5AS94410
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Manufacturer k.i.m. | Schneider Electric | |
| Push Button Actuation | Key Release | |
| Better World Product | Yes | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| Illuminated | No | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Manufacturer k.i.m. Schneider Electric | ||
Push Button Actuation Key Release | ||
Better World Product Yes | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
Illuminated No | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- CZ
Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series
The Harmony XB5 range of plastic emergency push buttons offers easy & flexible installation. The unit itself is extremely robust, suitable for the majority of industrial applications. Ergonomically designed for easy operation. The XB5 push button offers easy panel mounting and improves the overall look and feel of your emergency stop control panel systems. Compact but prominent, the XB5 is at the forefront of machine safety. Ideal for areas that require resistance to chemicals and/or double electrical insulation.
Features & Benefits
• An instantaneous disconnect of your circuit upon alarm & activation of this emergency stop control unit
• Modular system, nearly all shapes and functions are compatible with each other (if you need to switch the push buttons head you can do so without changing the other parts)
• Conformity with IEC, UL, CSA standards - giving you the reassurance of reliability and safety in your industry
• IP65/66 (dust / damp proof, immersion protection)
• IP67 (dust tight, heavy seas protection)
• IP69K - suitable for heavy-duty cleaning (high-pressure washers - 7,000,000 Pa at 55°C, distance: 0.1 m)
• Low-load electrical contact (for greater efficiency & reassurance)
• NEMA rated 4X offering further reassurances against dust and corrosion.
• Schneider Green Premium guarantee (Environmentally friendly & sustainable with minimal hazardous substances used in the construction of the devices, allowing more options for end of life recycling)
• "Plug & Play" Clip together design (head, body, contact blocks)
• Anti-Loosing system for screw clamp terminals on contact blocks, preventing disconnects from the base unit
• The XB5 E-Stop button comes in varying sizes, including 22 mm cut out (compact in nature, but prominent in design and colour)
• Modular system, nearly all shapes and functions are compatible with each other (if you need to switch the push buttons head you can do so without changing the other parts)
• Conformity with IEC, UL, CSA standards - giving you the reassurance of reliability and safety in your industry
• IP65/66 (dust / damp proof, immersion protection)
• IP67 (dust tight, heavy seas protection)
• IP69K - suitable for heavy-duty cleaning (high-pressure washers - 7,000,000 Pa at 55°C, distance: 0.1 m)
• Low-load electrical contact (for greater efficiency & reassurance)
• NEMA rated 4X offering further reassurances against dust and corrosion.
• Schneider Green Premium guarantee (Environmentally friendly & sustainable with minimal hazardous substances used in the construction of the devices, allowing more options for end of life recycling)
• "Plug & Play" Clip together design (head, body, contact blocks)
• Anti-Loosing system for screw clamp terminals on contact blocks, preventing disconnects from the base unit
• The XB5 E-Stop button comes in varying sizes, including 22 mm cut out (compact in nature, but prominent in design and colour)
Applications
• Energy infrastructure industries
• Food and Beverage industries
• Water and Waste Water management systems
• Metal, Mining and Minerals industries
• Oil and Gas industries
• Food and Beverage industries
• Water and Waste Water management systems
• Metal, Mining and Minerals industries
• Oil and Gas industries
Schneider Electric ZB5AS94410
This Harmony XB5 emergency stop / shutdown 40mm mushroom red button head operates with a latched key release (key no.458A) mechanism. It provides an ergonomic interface for controlling your machines. It is easily installed on compatible complete emergency stop and switching off push buttons. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
Schneider Electric ZB5-A (Harmony®) 22mm
Related links
- Schneider Electric Harmony XB5 Series Emergency Stop Push Button Head
- Schneider Electric Harmony XB5 Series Key Release Emergency Stop Push Button IP66 IP69K
- Schneider Electric Harmony XB5 Series Key Release Emergency Stop Push Button 22mm Cutout, SPDT
- Schneider Electric Harmony XB5 Series Key Release Emergency Stop Push Button 22mm Cutout, 1NC
- Schneider Electric Harmony XB4 Series Emergency Stop Push Button Head
- Schneider Electric Harmony XB5 Series Emergency Stop Push Button Head
- Schneider Electric ZB4 Series Emergency Stop Push Button Head
- Schneider Electric Harmony XB5 Series, Emergency Stop Push Button Head

