Omron A165E Series Twist Release Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 1 NC, IP65
- RS Stock No.:
- 794-8817
- Mfr. Part No.:
- A165E-M-01
- Brand:
- Omron
Subtotal (1 unit)*
$85.31
(exc. GST)
$93.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.31 |
*price indicative
- RS Stock No.:
- 794-8817
- Mfr. Part No.:
- A165E-M-01
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 16mm | |
| Contact Configuration | 1 NC | |
| Push Button Actuation | Twist Release | |
| Series | A165E | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Depth | 15.8mm | |
| Hazardous Area Certification | No | |
| Length | 21.1mm | |
| Standards/Approvals | No | |
| Width | 18mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 16mm | ||
Contact Configuration 1 NC | ||
Push Button Actuation Twist Release | ||
Series A165E | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Depth 15.8mm | ||
Hazardous Area Certification No | ||
Length 21.1mm | ||
Standards/Approvals No | ||
Width 18mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- JP
A165E Series Emergency Stop Switch
The A165E series of emergency stop switches feature a modular construction that allows the switch to be separated for easy wiring but still benefit from the easy handling of a one piece unit. The direct opening mechanism of this E-stop switch has a minimum contact separation of 3mm in accordance with EN60947-5-1.
Push to lock, turn to reset
Direct opening mechanism with minimum contact separation of 3mm in accordance with EN60947-5-1
Safety lock mechanism prevents misuse (no tampering in accordance with EN418)
Short mounting depth, less than 28.5mm below panel
30mm pushbutton head
IP65 protection
Blank name plate available separately, yellow vinyl chloride
Approvals
UL, cUL
Standards
EN418, EN60947-5-1
Related links
- Omron A165E Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Omron A165E Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- Omron A165E Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Omron A165E Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- Omron A165E Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- Omron A165E Series Twist Release Emergency Stop Push Button 16 mm Cutout, IP65
- Omron A165E Series Emergency Stop Switch 3 NC, IP65
- Omron A165E Series Emergency Stop Push Button DPST, IP65
