TE Connectivity PBES16 Series Twist Release Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 1 NO/1 NC, IP65
- RS Stock No.:
- 224-3547
- Mfr. Part No.:
- PBES16N50R
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 224-3547
- Mfr. Part No.:
- PBES16N50R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 16mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | PBES16 | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Solder Terminal | |
| Head Style | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-5-5, RoHS, TUV, UL, IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 16mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series PBES16 | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Solder Terminal | ||
Head Style Round | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-5-5, RoHS, TUV, UL, IEC 60947-5-1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity PBES16 Series Pushbutton Emergency Stop Switch is offered as an Illuminated and Non-Illuminated switch. This series has multiple lighting options, agency approvals, and meets IEC 60947-5-1 & IEC 60947-5-5 standards. This switch is offered with two different actuator button styles. The PBES16 Series has a 20N actuation force for ruggedized applications and to avoid accidental actuations and is IP65 rated to withstand harsh environment.
IP65 Rated
IEC 60947-5-1 & IEC 60947-5-5
16mm mounting hole
Simple Easy Mounting
Solder to wire or quick connect disconnect terminals
Gold Plating
Illuminated & Non-Illuminated
UL & TUV Agency Approval
LED & Incandescent
High Actuation Force
- RS Stock No. 2243486
- Mfr. Part No. PBES16L20R
Each
$64.08
- RS Stock No. 2243549
- Mfr. Part No. PBES16N60R
Each
$69.56
- RS Stock No. 2243515
- Mfr. Part No. PBES16L30R
Each
$64.53
- RS Stock No. 2243485
- Mfr. Part No. PBES16L20R
1 Box of 10
$568.24
Related links
- TE Connectivity PBES16 Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- TE Connectivity PBES16 Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- TE Connectivity PBES16 Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65
- TE Connectivity PBES16 Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout, 1 NC/1
- TE Connectivity PBES16 Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout
- Clamps
- Connector Wrenches
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge











