TE Connectivity PBES16 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 1 NC,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$61.45

(exc. GST)

$67.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$61.45-
3 - 4$59.902%
5 +$58.974%

*price indicative

RS Stock No.:
224-3466
Mfr. Part No.:
PBES16L1DR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

16mm

Contact Configuration

1 NC

Push Button Actuation

Twist Release

Series

PBES16

Illuminated

Yes

IP Rating

IP65

Colour

Red

Terminal Type

Solder Terminal

Head Style

Round

Standards/Approvals

IEC 60947-5-5, TUV, IEC 60947-5-1, UL, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
TW
The TE Connectivity PBES16 Series Pushbutton Emergency Stop Switch is offered as an Illuminated and Non-Illuminated switch. This series has multiple lighting options, agency approvals, and meets IEC 60947-5-1 & IEC 60947-5-5 standards. This switch is offered with two different actuator button styles. The PBES16 Series has a 20N actuation force for ruggedized applications and to avoid accidental actuations and is IP65 rated to withstand harsh environment.

IP65 Rated

IEC 60947-5-1 & IEC 60947-5-5

16mm mounting hole

Simple Easy Mounting

Solder to wire or quick connect disconnect terminals

Gold Plating

Illuminated & Non-Illuminated

UL & TUV Agency Approval

LED & Incandescent

High Actuation Force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy