Better World
Schneider Electric Harmony Series, Twist Release, Emergency Stop Push Button Head
- RS Stock No.:
- 195-8725
- Mfr. Part No.:
- ZB5AS84W2B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$184.68
(exc. GST)
$203.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.68 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 195-8725
- Mfr. Part No.:
- ZB5AS84W2B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Twist Release | |
| Push Button Material | Plastic | |
| Illuminated | Yes | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Actuation Twist Release | ||
Push Button Material Plastic | ||
Illuminated Yes | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Schneider Electric ZB5AS84W2B
This emergency stop / shutdown button head is easily combined with contact blocks and installed into standard 22mm diameter cut-outs. It comes with antimicrobial characteristics. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 32mm red square push button. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67, IP69 / IP69K, making it ideal for operation in harsh environments.
This robust Schneider Electric 22mm emergency stop push-button features a square button, round head and is LED illuminated. The bezel material is comprised of durable plastic. After activation in an emergency the button can be released by turning it. When the button is pressed the LED illumination changes to red as a clear visual indicator. This item is primarily used on control panels and machines to provide an instant and safe emergency stop function.
The e-stop is ideal for use in harsh or hazardous industrial environments due to its high water and dust/particle resistance, with IP ratings of IP66, IP67, IP69, IP69K. Contacts are designed to prevent vibration, helping to ensure secure mounting and wiring.
The constant LED illumination of the ZB5AS84W2B and brightly coloured red button ensure that it is highly visible and accessible in an emergency, even in poorly lit conditions. It has a sleek, modern and simplified design which will improve the look and feel of your control panels and machines and allow for utmost ease-of-use.
The innovative Harmony series by Schneider Electric is designed to give you maximum control over your emergency stop applications without compromising on affordability or quality. Their wide range of push-buttons and push-button accessories are guaranteed to enhance your workplace protection standards.
Features and Benefits
Convenient turn-to-release operation for ease-of-use. The ZB5AS84W2B is LED illuminated for optimal visibility and accessibility at all times. Its highly durable and robust design provides long-term reliability in harsh industrial environments.
• Illuminated
• Mechanical Durability: 300,000 cycles
• Type of operator: Trigger action and mechanical latching
• Temperature operating range: -40…70 °C
• Supply Voltage Limits: 19.2…30 V DC, 21.6…26.4 V DC
• Marking: Unmarked
• Toxic heavy metal free and mercury free
• Overvoltage category: Class II conforming to IEC 60536
Certifications
UL listed, CSA, EAC
What does an emergency stop push-button do?
An emergency stop push button or E-Stop is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency pushbutton is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.
What are the different types of emergency stop?
The three most common emergency stops are:
• Push-pull: The button is pushed in to stop and released by pulling the button back
• Twist release: The button is pushed in to stop and released by twisting the button
• Key release: The button is pushed in to stop and only released with a key
Related links
- Schneider Electric ZB5 Series Emergency Stop Push Button Head
- Schneider Electric ZB5 Series Emergency Stop Push Button Head 40 mm Diameter
- Schneider Electric ZB5 Series Emergency Stop Push Button Head
- Schneider Electric Harmony XB5 Series Emergency Stop Push Button Head
- Schneider Electric ZB4 Series Emergency Stop Push Button Head
- Schneider Electric Harmony XB4 Series Emergency Stop Push Button Head
- Schneider Electric Harmony 9001K Series Emergency Stop Push Button Head 30 mm Diameter
- Schneider Electric Harmony XALK Series Emergency Stop Push Button Head 40 mm Diameter
