Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, SPDT, IP66, IP67, IP69
- RS Stock No.:
- 193-2703
- Distrelec Article No.:
- 302-15-389
- Mfr. Part No.:
- 3SU1802-0NB00-2AB2
- Brand:
- Siemens
Subtotal (1 unit)*
$375.30
(exc. GST)
$412.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $375.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2703
- Distrelec Article No.:
- 302-15-389
- Mfr. Part No.:
- 3SU1802-0NB00-2AB2
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Surface Mount | |
| Contact Configuration | SPDT | |
| Housing Material | Plastic | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | SIRIUS ACT 3SU18 | |
| IP Rating | IP66, IP67, IP69 | |
| Colour | Yellow, Red | |
| Depth | 109mm | |
| Length | 114mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Width | 85mm | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Emergency Stop Push Button | ||
Mount Type Surface Mount | ||
Contact Configuration SPDT | ||
Housing Material Plastic | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series SIRIUS ACT 3SU18 | ||
IP Rating IP66, IP67, IP69 | ||
Colour Yellow, Red | ||
Depth 109mm | ||
Length 114mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Width 85mm | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIRIUS ACT 3SU18 Series Key Release Emergency Stop Push Button SPDT IP67, IP69
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 1 NC IP67, IP69
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 2 NC
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 2 NC IP67, IP69K
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69K
