Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NC, IP66, IP69,
- RS Stock No.:
- 173-6761
- Mfr. Part No.:
- 3SU1100-1HB20-3CH0
- Brand:
- Siemens
Subtotal (1 unit)*
$138.04
(exc. GST)
$151.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $138.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 173-6761
- Mfr. Part No.:
- 3SU1100-1HB20-3CH0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NC | |
| Push Button Actuation | Twist Release | |
| Housing Material | Plastic | |
| Series | SIRIUS ACT 3SU11 | |
| Illuminated | No | |
| IP Rating | IP66, IP69, IP67, IP69K | |
| Colour | Red | |
| Terminal Type | Spring Terminal | |
| Contact AC Voltage | 500V ac | |
| Contact Current | 10A | |
| Contact DC Voltage | 500V dc | |
| Number of Auxiliary Contacts | 1 | |
| Head Style | Mushroom Shaped | |
| Depth | 95mm | |
| Switch Configuration | 1 NC | |
| Hazardous Area Certification | No | |
| Head Diameter | 40mm | |
| Standards/Approvals | EN ISO 13850, SN 31920, IEC 60721, IEC 61508, IEC 81346-2, IEC 60068-2-6, EN 61373, IEC 60068-2-27 | |
| Better World Product | Yes | |
| Width | 3mm | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Safety Contacts | 1 NC | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NC | ||
Push Button Actuation Twist Release | ||
Housing Material Plastic | ||
Series SIRIUS ACT 3SU11 | ||
Illuminated No | ||
IP Rating IP66, IP69, IP67, IP69K | ||
Colour Red | ||
Terminal Type Spring Terminal | ||
Contact AC Voltage 500V ac | ||
Contact Current 10A | ||
Contact DC Voltage 500V dc | ||
Number of Auxiliary Contacts 1 | ||
Head Style Mushroom Shaped | ||
Depth 95mm | ||
Switch Configuration 1 NC | ||
Hazardous Area Certification No | ||
Head Diameter 40mm | ||
Standards/Approvals EN ISO 13850, SN 31920, IEC 60721, IEC 61508, IEC 81346-2, IEC 60068-2-6, EN 61373, IEC 60068-2-27 | ||
Better World Product Yes | ||
Width 3mm | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Safety Contacts 1 NC | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Siemens SIRIUS ACT 3SU11 Series Latching Emergency Stop Push Button 22 mm Cutout IP66 IP69
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP20
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
