ABB 1SF Series Emergency Stop Switch, IP20, IP66

Subtotal (1 unit)*

$60.85

(exc. GST)

$66.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.85

*price indicative

RS Stock No.:
721-207
Mfr. Part No.:
1SFA611599R1018
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Emergency Stop Switch

Illuminated

No

Series

1SF

IP Rating

IP20, IP66

Colour

Red

Head Style

Mushroom

Depth

68mm

Head Diameter

40mm

Length

40mm

Standards/Approvals

UL

Width

40mm

COO (Country of Origin):
CN
The ABB Emergency stop is a 40mm twist-released safety device designed to ensure reliable operation in various environments. This product is part of abb's modular plastic range, renowned for its versatility and high-level electrical ratings. Engineered for total reliability, the emergency stop features self-cleaning contacts, enhancing uptime by reducing maintenance needs. Its innovative design simplifies the selection and installation process, making it a perfect solution for diverse applications, particularly in critical settings where safety and quick response are paramount.

Compact dimensions facilitate easy installation in limited spaces

Non-illuminated actuator provides straightforward operation while maintaining functionality

Engineered to endure extreme temperatures from -25 to +70 °C during operation

High degrees of protection ensure consistent reliability under harsh environmental conditions

Mechanical durability rated for up to 100,000 cycles guarantees longevity and sustained performance

The twist-release mechanism offers a quick and efficient means of emergency control, promoting user safety

Versatile enclosure types accommodate various installation requirements

Complies with international safety standards, ensuring peace of mind for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy