ABB, Key Release, Emergency Stop Push Button Head 40 mm Diameter

Subtotal (1 unit)*

$111.41

(exc. GST)

$122.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.41

*price indicative

RS Stock No.:
237-5040
Mfr. Part No.:
1SFA611525R1301 MPEK4-13R
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Emergency Stop Push Button Head

Cutout Diameter

22.5mm

Push Button Colour

Red

Push Button Actuation

Key Release

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP20, IP66

Illuminated

No

Push Button Diameter

40mm

Hazardous Area Certification

No

COO (Country of Origin):
CN

ABB Emergency Stop Push Button Head, 40mm Push Button Diameter, 22.5mm Cut-out Diameter - 1SFA611525R1301 MPEK4-13R


This emergency stop push button head provides a mechanical means of Rapid shut-down for industrial control panels. It is designed as a large-area mushroom actuator to enable quick manual intervention in automation and electrical systems. The unit is non-illuminated and intended for environments requiring either general-purpose or weather-protected enclosure mounting.

Features and Benefits:


• Key release actuation ensures deliberate reset after stop
• Red plastic mushroom for immediate Visual recognition
• IP20/IP66 enclosure rating supports indoor and outdoor protection
• 22.5mm cutout compatibility for standard panel integration
• 40mm diameter actuator offers large contact area for fast operation

Applications


• Suitable for safety stop stations on production lines
• Ideal for control panels in machine tools and presses
• Used with motor drives and starter enclosures requiring Rapid isolation
• Can be used for emergency shutdown points on conveyors

How is the unit released after activation?


It uses a key-operated release mechanism that requires a dedicated release key to return the actuator to the ready position.

What materials are used for the actuator and how does that affect handling?


The head is moulded from plastic, providing a durable, lightweight actuator that is easy to depress under urgent conditions.

Can it be mounted in sealed enclosures exposed to washdown conditions?


Yes, the device supports IP66 levels of ingress protection when installed in appropriately rated housings, offering resistance to strong water jets.

Which panel aperture is required for installation?


Installation requires a 22.5mm diameter panel cutout to secure the mounting assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy