Crompton Lighting LED Emergency Light Fitting, Luminaire, 1 W, Maintained

This image is representative of the product range

Subtotal (1 unit)*

$490.35

(exc. GST)

$539.38

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$490.35

*price indicative

RS Stock No.:
795-9350
Mfr. Part No.:
MP2SE3H
Brand:
Crompton Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Crompton Lighting

Maintained

Maintained

Length

170 mm

Width

170 mm

Depth

50 mm

Lamp Type

LED

Wattage

1 W

Fitting Type

Luminaire

Lamp Supplied

Yes