RS PRO Fluorescent Emergency Lighting, Recessed, 8 W, Maintained
- RS Stock No.:
- 483-8843
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-8843
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maintained | Maintained | |
| Length | 351 mm | |
| Width | 132 mm | |
| Depth | 31 mm | |
| Lamp Type | Fluorescent | |
| Wattage | 8 W | |
| Fitting Type | Recessed | |
| IP Rating | IP65 | |
| Luminosity | 50 lm | |
| Lamp Supplied | Yes | |
| Duration | 3h | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maintained Maintained | ||
Length 351 mm | ||
Width 132 mm | ||
Depth 31 mm | ||
Lamp Type Fluorescent | ||
Wattage 8 W | ||
Fitting Type Recessed | ||
IP Rating IP65 | ||
Luminosity 50 lm | ||
Lamp Supplied Yes | ||
Duration 3h | ||
Voltage Rating 230 V | ||
RoHS Status: Not Applicable
