- RS Stock No.:
- 272-7563
- Mfr. Part No.:
- OVA59330
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$367.96
(exc. GST)
$404.76
(inc. GST)
Units | Per unit |
1 + | $367.96 |
- RS Stock No.:
- 272-7563
- Mfr. Part No.:
- OVA59330
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric Exiway Light IP4 emergency unit is dedicated to an ambient installation. It has an anti-panic function. The block can only be installed indoors. Exiway Light is a product delivered complete in 100 percent recycled and recyclable packaging. The packaging includes the emergency block and the instructions. The block allows installation on flammable surfaces, wall mounting on ceilings and false ceilings.
Bi-material cable entry
LCIE certified NF C 71-800, NF C 71-801, NF C 71-820
RoHS certification
LCIE certified NF C 71-800, NF C 71-801, NF C 71-820
RoHS certification
Specifications
Attribute | Value |
---|---|
Maintained | Maintained, Non Maintained |
Length | 112 mm |
Width | 229 mm |
Depth | 32 mm |
Lamp Type | LED |
Wattage | 520 mW |
Fitting Type | Wall |
IP Rating | IP42 |
Light Style | Emergency Light Fitting |
Luminosity | 650 lm |
Lamp Supplied | Yes |
Series | Exiway Light link |
Duration | 1h |
Voltage Rating | 230 V ac |
Related links
- Lamp Testers
- Eaton 2 x 18 W Light Fitting Hazardous Area Light 2 Temp T4 ATEX
- Schneider Electric LED Yellow Lamp, BA15d 24 V ac/dc
- Schneider Electric LED Emergency Lighting 24 W, Non Maintained
- Schneider Electric LED Emergency Light Fitting 700 mW Non Maintained
- Schneider Electric - Easy Series Panel Mount White LED Pilot Light IP65 48V
- Schneider Electric LED Red Bulb, BA15d 24 V ac/dc
- Schneider Electric LED Orange Lamp, BA15d 120 V ac