Recently searched

    Electrolube Transparent Acrylic Resin Conformal Coating, 400 ml Aerosol, -55°C min, +125°C max

    Bulk discount available

    Subtotal (1 unit)**

    $34.81

    (exc. GST)

    $38.29

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In AU stock for next working day delivery*
    In Global stock for delivery within 21 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$34.81
    5 - 9$34.58
    10 +$34.08

    **price indicative

    RS Stock No.:
    409-0956
    Distrelec Article No.:
    301-16-936
    Mfr. Part No.:
    APL400H
    Brand:
    Electrolube
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Electrolube

    Package Size

    400 ml

    Package Type

    Aerosol

    Application

    PCBs

    Material

    Acrylic Resin

    Colour

    Transparent

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Trade Name

    APL

    Related links