ORAPI White Electronic Varnish & Lacquer for Welding Nozzles
- RS Stock No.:
- 339-091
- Mfr. Part No.:
- 4708A4
- Brand:
- ORAPI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 339-091
- Mfr. Part No.:
- 4708A4
- Brand:
- ORAPI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ORAPI | |
| Product Type | Electronic Varnish & Lacquer | |
| Colour | White | |
| Application | Welding Nozzles | |
| Product Form | Spray | |
| Maximum Operating Temperature | 1600°C | |
| Package Type | Aerosol | |
| Package Size | 650 ml | |
| Trade Name | CERASPRAY | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ORAPI | ||
Product Type Electronic Varnish & Lacquer | ||
Colour White | ||
Application Welding Nozzles | ||
Product Form Spray | ||
Maximum Operating Temperature 1600°C | ||
Package Type Aerosol | ||
Package Size 650 ml | ||
Trade Name CERASPRAY | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ORAPI ceramic varnish is a long-lasting protective coating for welding nozzles, offering effective ceramic protection without silicone. It prevents the adhesion of metal scrapes and gas release, ensuring cleaner operations. The varnish forms a durable film that protects against bursting and overheating of the nozzles, extending their lifespan.
Protects nozzles from thermal shock
Avoids clogging of nozzles due to accumulation of scale
Reduces maintenance costs
Suitable for automatic and semi automatic welding
Related links
- MG Chemicals Acrylic Electronic Varnish & Lacquer for Marine
- Kontakt Chemie Transparent Acrylic Resin Electronic Varnish & Lacquer for PCB
- RS PRO Silver Acrylic Resin Conductive Lacquer for PCB, Electronic
- Electrolube Silver Acrylic Resin Conductive Lacquer for PCB, Electronic
- Chemtronics Silver Acrylic Resin Conductive Lacquer for PCB, Electronic
- Electrolube Colourless Acrylic Resin PCB Lacquer for Electronic, PCB
- Chemtronics Silver Grey Silvered Copper Epoxy Conductive Lacquer for PCB, Electronic
- MG Chemicals Black Acrylic Conductive Lacquer for Rf Shielding Electric Guitars, Metal