CRC Kf F2 Special Contacts 500 ml Aerosol
- RS Stock No.:
- 189-6842
- Mfr. Part No.:
- 1001
- Brand:
- CRC Kf
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 189-6842
- Mfr. Part No.:
- 1001
- Brand:
- CRC Kf
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC Kf | |
| Product Type | Electrical Contact Cleaner | |
| Product Form | Liquid | |
| Trade Name | F2 Special Contacts | |
| Package Type | Aerosol | |
| Package Size | 500 ml | |
| Application | Consumer Electronics, Electronic Sporting Equipment | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC Kf | ||
Product Type Electrical Contact Cleaner | ||
Product Form Liquid | ||
Trade Name F2 Special Contacts | ||
Package Type Aerosol | ||
Package Size 500 ml | ||
Application Consumer Electronics, Electronic Sporting Equipment | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
F2 Special Contacts Aerosol 500ml
Electrical contact cleaner
GHS statements/labelling
Flammable (GHS02) (GHS-02-FLAMMABLE_SY_00) , Irritant (GHS07) (GHS-07-IRRITANT_SY_00) , Environmental hazard (GHS09) (GHS-09-ENV-DAMAGE_SY_00).
GHS / H Hazard Statements
H 222: Extremely flammable material. (H 222) , H229: Pressurized container: may burst if heated. (H 229) , H 315: Causes skin irritation. (H 315) , H 336: May cause drowsiness or dizziness. (H 336) , H 411: Toxic to aquatic life, with long-lasting effects. (H 411).
GHS Precautionary Statements
P 102: Keep away from children (P 102) , P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210) , P 211: Do not spray on an open flame or other igntion source. (P 211) , P 251: Pressurized container – Do not pierce or burn, even after use (P 251) , P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261) , P 271: Use outdoors or in a well-ventilated area only. (P 271) , P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412) , P 501B: Dispose of contents/container at a recycling center (P 501B).
Content
500 ml.
Related links
- CRC Kf General Purpose Electronic Cleaning Solvent 500 ml Aerosol
- CRC Kf Quick Dry Degreaser Industrial Cleaner 500 ml Aerosol
- CRC Contact Cleaner Electrical Contact Cleaner 500 ml Aerosol
- CRC Citro Cleaner Heavy Duty Cleaner 500 ml Aerosol
- CRC Eco Foam Foam Cleaner 500 ml Aerosol
- CRC Glass Clean PRO Glass Cleaner 500 ml Aerosol
- CRC Textile Clean Pro Cleaner 500 ml Aerosol
- CRC Flatscreen Cleaner Screen Cleaner 500 ml Aerosol
