Hosiden Besson Banshee Series Electronic Sounder Wall, IP45, DC 30V dc, 32-Tone 110 dB @ 1m
- RS Stock No.:
- 755-3992
- Mfr. Part No.:
- 90001R0
- Brand:
- Hosiden Besson
Get a bulk buy discount
Add 6 more to save $10.26
View bulk pricing optionsSubtotal (1 unit)*
$88.60
(exc. GST)
$97.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 07 January 2027
- Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $88.60 | - |
| 6 + | $86.89 | $10.26 |
*price indicative
- RS Stock No.:
- 755-3992
- Mfr. Part No.:
- 90001R0
- Brand:
- Hosiden Besson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hosiden Besson | |
| Product Type | Electronic Sounder | |
| IP Rating | IP45 | |
| Minimum Sound Level | 95dB | |
| Current Type | DC | |
| Number of Tones | 32 | |
| Mount Type | Wall | |
| Housing Colour | White | |
| Diameter | 90mm | |
| Maximum Supply Voltage | 30V dc | |
| Sound Level at 1m | 110dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 110dB | |
| Series | Banshee | |
| Hazardous Area Certification | No | |
| Base Length | 90mm | |
| Housing Material | ABS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hosiden Besson | ||
Product Type Electronic Sounder | ||
IP Rating IP45 | ||
Minimum Sound Level 95dB | ||
Current Type DC | ||
Number of Tones 32 | ||
Mount Type Wall | ||
Housing Colour White | ||
Diameter 90mm | ||
Maximum Supply Voltage 30V dc | ||
Sound Level at 1m 110dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 110dB | ||
Series Banshee | ||
Hazardous Area Certification No | ||
Base Length 90mm | ||
Housing Material ABS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Hosiden Besson Banshee Excel Sounder
The Hosiden Besson banshee excel sounder is a 32-tone alarm with sound output level up to 110dB at a distance of up to 1m. This sounder works on a supply voltage of 30VDC. It has a white-coloured body and is a wall mount.
Note:
To maintain an IP rating when using a deep base, use the wall mounting bracket supplied. Do not drill fixing holes in a deep base. Use the suitably rated 20mm cable glands to fit cables or conduit via side knock-outs. Fit O Ring seal between lens and base.
Features and Benefits
Ultra low current consumption
Choice of three volume levels
Flame retardant ABS body
Installation via side and rear cable entry
Robust two in two out 2.5mm terminals
Easy push and twist lockable bayonet mounting
Simple in and out wiring blocks offering continuous override and dual signalling
Certifications
IP54 rated
EN54-3
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
- RS Stock No. 7554006
- Mfr. Part No. 90003R0
Each
$89.59
- RS Stock No. 7554009
- Mfr. Part No. 90002R0
Each
$87.60
- RS Stock No. 7554002
- Mfr. Part No. 90002R5
Each
$100.15
- RS Stock No. 7554015
- Mfr. Part No. 90003R5
Each
$100.15
Related links
- Hosiden Besson Banshee Series Electronic Sounder Wall DC 30V dc, 32-Tone 110 dB @ 1m
- Hosiden Besson Banshee Series Electronic Sounder Surface DC 30V dc, 32-Tone 110 dB @ 1m
- Hosiden Besson Banshee Excel Lite Series Red Sounder-Beacon Combination IP66 30V dc Bayonet 110 dB @ 1m
- Hosiden Besson Banshee Excel Lite Series Amber Sounder-Beacon Combination IP66 30V dc Side Rear 110 dB
- Hosiden Besson Banshee Excel Lite Series Clear Sounder-Beacon Combination IP66 30V dc Bayonet Rear 110 dB
- Hosiden Besson Banshee Excel Lite Series Amber Sounder-Beacon Combination IP45 30V dc Bayonet Mount 110 dB @ 1m
- Hosiden Besson Banshee Excel Lite Series Red Sounder-Beacon Combination IP45 30V dc Bayonet Mount 110 dB @ 1m
- Hosiden Besson Banshee Excel Lite Series Clear Sounder-Beacon Combination IP66 30V dc Bayonet Mount 110 dB @ 1m












