Werma EvoSIGNAL Mini Series Base Mount Electronic Sounder, 115 → 230 V ac, 95dB at 1 m, IP66, AC, 2-Tone
- RS Stock No.:
- 197-4162
- Mfr. Part No.:
- 160.700.60
- Brand:
- Werma
4 In Global stock for delivery within 10 working day(s)
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$166.63
(exc. GST)
$183.29
(inc. GST)
Units | Per unit |
1 - 9 | $166.63 |
10 - 14 | $160.81 |
15 + | $157.25 |
- RS Stock No.:
- 197-4162
- Mfr. Part No.:
- 160.700.60
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Electronic Sounder, 115 to 230V AC, 2 Tones - EvoSIGNAL Mini Series - 160.700.60
Use this WERMA electronic sounder as a clear audible signal in your work environment. The sounder offers a choice between a continuous tone and a pulse tone, giving you flexibility in the set-up of your signal. The device connects to electrical wires via the push-in terminals for simple, secure installation. Its housing is constructed from a blend of PC (polycarbonate) and ABS (acrylonitrile butadiene styrene). Both of these materials are resistant to wear and impact, so the unit can withstand use in harsh industrial settings.
Features & Benefits
• Wide supply voltage range of 115 to 230V AC (alternating current) for versatility
• IP66 (ingress protection) rating means the unit withstands dust and high-pressure water jets
• Broad operating temperature range of -30°C to +60°C for use in demanding environments
• IP66 (ingress protection) rating means the unit withstands dust and high-pressure water jets
• Broad operating temperature range of -30°C to +60°C for use in demanding environments
Applications
• Process control
• Manufacturing lines
• Fire safety
• Security alarms
• Power plants
• Manufacturing lines
• Fire safety
• Security alarms
• Power plants
Will this electronic sounder fit in small spaces?
Yes, this electronic sounder has a compact design with an 85mm height and a 62mm diameter, ensuring it takes up little room in your work area.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 → 230 V ac |
IP Rating | IP66 |
Decibels at 1 Metre | 95dB |
Current Type | AC |
Number Of Tones | 2 |
Housing Colour | Grey |
Mounting Style | Base Mount |
Diameter | 62 mm |
Application Type | Sounder |
Series | EvoSIGNAL Mini |
Base Length | 85mm |
Maximum Temperature | +60°C |
Minimum Temperature | -30°C |
Housing Material | ABS, Polycarbonate |
Base Width | |
Tone Type | Continuous, Pulse |
Related links
- Klaxon Nexus 120 Series Surface Mount Electronic Sounder 120dB at...
- Eaton Surface Mount Electronic Sounder 110dB at 1 m AC, 42-Tone
- AUER Signal ASS-T Series Surface Mount Electronic Sounder IP66 32-Tone
- Werma EvoSIGNAL Mini Series White Sounder Beacon Base Mount
- Werma 129 Series Electronic Sounder 105dB at 1 m AC, 31-Tone
- Werma EvoSIGNAL Mini Series Electronic Sounder 110dB at 1 m AC 2-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 108dB...
- Werma EvoSIGNAL Mini Series Green Yellow Steady Beacon Base Mount IP66