Eaton Electronic Sounder Surface 28V dc, IP54 105 dB @ 1m, DC, 32-Tone

Bulk discount available

Subtotal (1 unit)*

$93.32

(exc. GST)

$102.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 18 May 2026
  • Plus 20 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$93.32
6 - 11$91.69
12 +$90.57

*price indicative

RS Stock No.:
180-705
Distrelec Article No.:
303-96-457
Mfr. Part No.:
540577FULL-0399X
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Sounder

Minimum Sound Level

10dB

IP Rating

IP54

Current Type

DC

Number of Tones

32

Mount Type

Surface

Maximum Supply Voltage

28V dc

Sound Level at 1m

105dB

Maximum Sound Level

107dB

Maximum Operating Temperature

70°C

Hazardous Area Certification

NO

Base Length

93mm

Base Width

63mm

Standards/Approvals

RoHS

Housing Material

ABS

Eaton Electronic Sounder, 105dB at 1m, 63mm Wall Projection - ROLP Maxi Series - ROLPX/W/S


When workplace warnings are a top priority, count on this electric sounder from Eaton. It produces a very loud noise of up to 106dB to provide a clearly audible alert that helps keep people safe around potential hazards. Choose from 32 tones to find an alarm style that suits your chosen application. This includes six key tones specifically designed to ring out loud and clear over the elevated background noise you'll commonly find in industrial areas. Thanks to the product's automatic synchronisation feature, you can easily add extra sounders. This makes it a piece of cake to create extended networks for simultaneous signalling across large workspaces.

Features and Benefits


• Shallow base projects just 63mm from the wall, making it a low-profile option

• Durable ABS construction means it resists impact and abrasion

• Reliable tone clarity helps eliminate the potential for confusion in risky situations

What temperatures can I use this sounder in?


Fire alarms

Security

Process control

This product's broad operating temperature range of -25ºC to +70ºC assures you it's safe to use in harsh industrial spaces.

Certifications


IP65 rated

ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Note

Eaton formerly known as Fulleon

Related links