Phoenix Contact Circuit Breaker
- RS Stock No.:
- 265-8972
- Distrelec Article No.:
- 302-24-307
- Mfr. Part No.:
- 1110986
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$748.79
(exc. GST)
$823.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $748.79 |
*price indicative
- RS Stock No.:
- 265-8972
- Distrelec Article No.:
- 302-24-307
- Mfr. Part No.:
- 1110986
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circuit Breaker | |
| Standards/Approvals | EN 60068-2-78, EN 61000-6-2, UL/C-UL listed UL 508, EN 60068-2-27, UL UL 2367, EN 50178, EN 61000-6-3, EN 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circuit Breaker | ||
Standards/Approvals EN 60068-2-78, EN 61000-6-2, UL/C-UL listed UL 508, EN 60068-2-27, UL UL 2367, EN 50178, EN 61000-6-3, EN 60068-2-6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact CAPAROC Series Power Module, 111.3 x 24.8 x 132.4 mm - 1110986
This power module by Phoenix Contact is designed for supplying the CAPAROC circuit breaker system with 12V DC power. It comes with a PROFINET Interface for seamless communication with the power supply. The module offers exceptional customisation options, easy operation, and clear operating states. With a Compact design and Advanced digital data packet, it is a reliable solution for automation and electronics industries.
Features & Benefits
• Power module with PROFINET Interface for CAPAROC circuit breaker system
• Easy customisation with single signals and resets
• Tool-free assembly and direct feed-in to the busbar
• Comprehensive digital data packet for easy design integration
• PROFINET communication for efficient system Interface
Applications
• Powering the CAPAROC circuit breaker system
• Providing Interface communication with the power supply
• Ideal for automation and electronics industries
Can it be used with any CAPAROC circuit breaker system?
Yes, the power module is designed to work seamlessly with the CAPAROC circuit breaker system.
Will it support different voltage inputs?
The power module is specifically designed for 12 V DC power input.
Is it easy to integrate into existing automation systems?
Yes, it offers easy design integration with its comprehensive digital data packet.
