ABB Emax2 1SDA07 Electronic Circuit Breaker 800A 690V, 4 channels Ekip G Touch LSIG Release

Subtotal (1 unit)*

$25,088.50

(exc. GST)

$27,597.35

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$25,088.50

*price indicative

RS Stock No.:
259-4618
Mfr. Part No.:
1SDA072887R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Electronic Circuit Breaker

Range

Emax2

Series

1SDA07

Number of Channels

4

Current Rating

800A

Voltage

690V

Breaking Capacity

85kA

Tripping Characteristics

Ekip G Touch LSIG Release

Length

383mm

Width

425mm

Depth

407mm

Standards/Approvals

IEC

COO (Country of Origin):
IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.

Moving part for withdrawable circuit-breakers

IEC standard

Related links