ABB Emax2 E1.2B 800 Ekip G Touch LSIG 4p WMP Electronic Circuit Breaker 800A 690V, 4 channels Ekip G Touch LSIG Release
- RS Stock No.:
- 259-4505
- Mfr. Part No.:
- 1SDA072727R1
- Brand:
- ABB
Subtotal (1 unit)*
$17,328.65
(exc. GST)
$19,061.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,328.65 |
*price indicative
- RS Stock No.:
- 259-4505
- Mfr. Part No.:
- 1SDA072727R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | E1.2B 800 Ekip G Touch LSIG 4p WMP | |
| Number of Channels | 4 | |
| Current Rating | 800A | |
| Voltage | 690V | |
| Breaking Capacity | 42kA | |
| Tripping Characteristics | Ekip G Touch LSIG Release | |
| Length | 330mm | |
| Width | 348mm | |
| Depth | 271mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series E1.2B 800 Ekip G Touch LSIG 4p WMP | ||
Number of Channels 4 | ||
Current Rating 800A | ||
Voltage 690V | ||
Breaking Capacity 42kA | ||
Tripping Characteristics Ekip G Touch LSIG Release | ||
Length 330mm | ||
Width 348mm | ||
Depth 271mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.
Moving part for withdrawable circuit-breakers
IEC standard
Related links
- ABB Emax2 E1.2B 1600 Ekip Touch LSIG 4p WMP Electronic Circuit Breaker 1600A 690V, 4 channels Ekip Touch LSIG Release
- ABB Emax2 E1.2B 630 Ekip G Touch LSIG 4p F F Electronic Circuit Breaker 630A, 4 channels Ekip G Touch LSIG Release
- ABB Emax2 E2.2N 800 Ekip G Hi-Touch LSIG 4p WMP Electronic Circuit Breaker 800A 690V, 4 channels Ekip G Hi-Touch LSIG
- ABB Emax2 E2.2H 800 Ekip G Hi-Touch LSIG 4p WMP Electronic Circuit Breaker 800A 690V, 4 channels Ekip G Hi-Touch LSIG
- ABB Emax2 E1.2B 800 Ekip Hi-Touch LSIG 4p F F Electronic Circuit Breaker 800A 690V, 4 channels Ekip Hi-Touch LSIG
- ABB Emax2 E1.2B 1600 Ekip Dip LSIG 4p WMP Electronic Circuit Breaker 1600A 690V, 4 channels Ekip Dip LSIG Release
- ABB Emax2 E1.2B 1000 Electronic Circuit Breaker 1000A 690V, 4 channels Ekip G Touch LSIG Release
- ABB Emax2 E2.2B 1600 Ekip Touch LSIG 4p WMP Electronic Circuit Breaker 1600A 690V, 4 channels Ekip Touch LSIG Release