ABB Emax2 SACE Emax 2 Electronic Circuit Breaker 4kA 690V, 3 channels Type H

Subtotal (1 unit)*

$55,235.13

(exc. GST)

$60,758.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55,235.13

*price indicative

RS Stock No.:
259-4385
Mfr. Part No.:
1SDA072565R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Emax2

Product Type

Electronic Circuit Breaker

Series

SACE Emax 2

Number of Channels

3

Current Rating

4kA

Voltage

690V

Breaking Capacity

100kA

Tripping Characteristics

Type H

Length

383mm

Width

425mm

Depth

383mm

Standards/Approvals

IEC

COO (Country of Origin):
IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.

Triple marking certification (IEC, UL, CCC)

Perfect integration into all automation and energy management systems

Easy and safe operations and maintenance

Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy