ABB Emax2 Emax 2 Electronic Circuit Breaker 2kA, 3 channels Ekip G Touch LSIG Release
- RS Stock No.:
- 259-4313
- Mfr. Part No.:
- 1SDA072457R1
- Brand:
- ABB
Subtotal (1 unit)*
$36,337.91
(exc. GST)
$39,971.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36,337.91 |
*price indicative
- RS Stock No.:
- 259-4313
- Mfr. Part No.:
- 1SDA072457R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Emax 2 | |
| Number of Channels | 3 | |
| Current Rating | 2kA | |
| Breaking Capacity | 150kA | |
| Tripping Characteristics | Ekip G Touch LSIG Release | |
| Length | 383mm | |
| Width | 425mm | |
| Standards/Approvals | IEC Standards E4.2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series Emax 2 | ||
Number of Channels 3 | ||
Current Rating 2kA | ||
Breaking Capacity 150kA | ||
Tripping Characteristics Ekip G Touch LSIG Release | ||
Length 383mm | ||
Width 425mm | ||
Standards/Approvals IEC Standards E4.2 | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 Emax 2 Electronic Circuit Breaker 2000A 690V, 4 channels Ekip G Touch LSIG Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 2000A 690V, 3 channels Ekip G Touch LSIG Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 2000A 690V, 4 channels Ekip G Hi-Touch LSIG Release
- ABB Emax2 SACE Emax 2 Electronic Circuit Breaker 2000A 690V, 4 channels Ekip G Touch LSIG Release
- ABB Emax2 SACE Emax 2 Electronic Circuit Breaker 2000A 690V, 3 channels Ekip G Touch LSIG Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 2000A 690V, 3 channels Ekip G Hi-Touch LSIG Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 2000A 690V, 3 channels Ekip Hi-Touch LSIG Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 2000A 690V, 4 channels Ekip Touch LSIG Release