ABB Emax2 E2.2S 1250 Ekip Touch LSIG 3p WMP Electronic Circuit Breaker 1.25kA 690V, 3 channels Ekip Touch LSIG Release

Subtotal (1 unit)*

$16,388.48

(exc. GST)

$18,027.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,388.48

*price indicative

RS Stock No.:
259-4196
Mfr. Part No.:
1SDA072316R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Electronic Circuit Breaker

Range

Emax2

Series

E2.2S 1250 Ekip Touch LSIG 3p WMP

Number of Channels

3

Current Rating

1.25kA

Breaking Capacity

85kA

Voltage

690V

Tripping Characteristics

Ekip Touch LSIG Release

Length

317mm

Width

425mm

Depth

383mm

Standards/Approvals

IEC

COO (Country of Origin):
IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.

Moving part for withdrawable circuit-breakers

IEC standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy