ABB Emax2 Emax 2 Electronic Circuit Breaker 1250A 1000V, 3 channels Type C

Subtotal (1 unit)*

$9,997.34

(exc. GST)

$10,997.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,997.34

*price indicative

RS Stock No.:
259-4090
Mfr. Part No.:
1SDA072183R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Electronic Circuit Breaker

Range

Emax2

Series

Emax 2

Number of Channels

3

Current Rating

1250A

Voltage

1000V

Breaking Capacity

50kA

Tripping Characteristics

Type C

Length

271mm

Width

278mm

Depth

271mm

Standards/Approvals

IEC

COO (Country of Origin):
IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.

Moving part for withdrawable circuit-breakers

IEC standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy