ABB Emax2 Emax 2 Electronic Circuit Breaker 1kA 1kV, 3 channels Ekip Touch LI Release 2

Subtotal (1 unit)*

$7,164.83

(exc. GST)

$7,881.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,164.83

*price indicative

RS Stock No.:
259-4062
Mfr. Part No.:
1SDA072144R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Electronic Circuit Breaker

Range

Emax2

Series

Emax 2

Number of Channels

3

Current Rating

1kA

Breaking Capacity

50kA

Voltage

1kV

Tripping Characteristics

Ekip Touch LI Release 2

Length

271mm

Width

278mm

Depth

330mm

Standards/Approvals

IEC

COO (Country of Origin):
IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.

Moving part for withdrawable circuit-breakers

IEC standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy