ABB Emax2 SACE Emax 2 Electronic Circuit Breaker 250A 690V, 3 channels Ekip Dip LSIG Release

Subtotal (1 unit)*

$13,704.61

(exc. GST)

$15,075.07

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$13,704.61

*price indicative

RS Stock No.:
259-3981
Mfr. Part No.:
1SDA072043R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Emax2

Product Type

Electronic Circuit Breaker

Series

SACE Emax 2

Number of Channels

3

Current Rating

250A

Breaking Capacity

66kA

Voltage

690V

Tripping Characteristics

Ekip Dip LSIG Release

Length

330mm

Width

278mm

Depth

271mm

Standards/Approvals

IEC

COO (Country of Origin):
IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.

Triple marking certification (IEC, UL, CCC)

Perfect integration into all automation and energy management systems

Easy and safe operations and maintenance

Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard

Related links