ABB Emax2 Ekip Touch LSIG Electronic Circuit Breaker 4kA 690V, 4 channels Type H
- RS Stock No.:
- 259-3919
- Mfr. Part No.:
- 1SDA071956R1
- Brand:
- ABB
Subtotal (1 unit)*
$69,067.82
(exc. GST)
$75,974.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69,067.82 |
*price indicative
- RS Stock No.:
- 259-3919
- Mfr. Part No.:
- 1SDA071956R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Ekip Touch LSIG | |
| Number of Channels | 4 | |
| Current Rating | 4kA | |
| Voltage | 690V | |
| Breaking Capacity | 100kA | |
| Tripping Characteristics | Type H | |
| Terminal Type | Bolt | |
| Length | 270mm | |
| Width | 1.01m | |
| Depth | 371mm | |
| Standards/Approvals | EN 45555, IEC 60947-2, UL 2799 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series Ekip Touch LSIG | ||
Number of Channels 4 | ||
Current Rating 4kA | ||
Voltage 690V | ||
Breaking Capacity 100kA | ||
Tripping Characteristics Type H | ||
Terminal Type Bolt | ||
Length 270mm | ||
Width 1.01m | ||
Depth 371mm | ||
Standards/Approvals EN 45555, IEC 60947-2, UL 2799 | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 1SDA07 Electronic Circuit Breaker 4000A 690V, 4 channels Ekip Touch LSIG Release
- ABB Emax2 E4.2 Electronic Circuit Breaker 4000A 690V Rear Flat Horizontal Mount Ekip Touch LSIG Release
- ABB Emax2 Ekip Touch LSI Electronic Circuit Breaker 4000A 690V, 4 channels Type S
- ABB Emax2 1SDA07 Electronic Circuit Breaker 4000A 690V Rear Flat Horizontal Mount Ekip G Hi-Touch LSIG
- ABB Emax2 E4.2H 4000 Ekip Hi-Touch LSIG 4p F HR Electronic Circuit Breaker 4000A 690V Rear Flat Horizontal
- ABB Emax2 Ekip Touch LSIG Electronic Circuit Breaker 630A 690V, 4 channels Type C
- ABB Emax2 Ekip Touch LSIG Electronic Circuit Breaker 630A 690V, 4 channels Type N
- ABB Emax2 E6.2H/f 4000 Ekip Dip LSIG 4p F HR Electronic Circuit Breaker 4000A 690V, 4 channels Type H