ABB Emax2 E6.2 Electronic Circuit Breaker 6.3kA 690V, 4 channels, Rear Flat Horizontal Mount Ekip Hi-Touch LSI Release
- RS Stock No.:
- 259-3910
- Mfr. Part No.:
- 1SDA071938R1
- Brand:
- ABB
Subtotal (1 unit)*
$137,743.89
(exc. GST)
$151,518.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137,743.89 |
*price indicative
- RS Stock No.:
- 259-3910
- Mfr. Part No.:
- 1SDA071938R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | E6.2 | |
| Number of Channels | 4 | |
| Current Rating | 6.3kA | |
| Breaking Capacity | 100kA | |
| Voltage | 690V | |
| Mount Type | Rear Flat Horizontal Mount | |
| Tripping Characteristics | Ekip Hi-Touch LSI Release | |
| Terminal Type | Rear Terminal | |
| Width | 888mm | |
| Depth | 270mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series E6.2 | ||
Number of Channels 4 | ||
Current Rating 6.3kA | ||
Breaking Capacity 100kA | ||
Voltage 690V | ||
Mount Type Rear Flat Horizontal Mount | ||
Tripping Characteristics Ekip Hi-Touch LSI Release | ||
Terminal Type Rear Terminal | ||
Width 888mm | ||
Depth 270mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 E6.2 Electronic Circuit Breaker 6300A 690V Rear Flat Horizontal Mount Ekip Dip LI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 6300A 690V Rear Flat Horizontal Mount Ekip Touch LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 6300A 690V Rear Flat Horizontal Mount Ekip Touch LSI Release
- ABB Emax2 E6.2 Electronic Circuit Breaker 6300A 690V Rear Flat Horizontal Mount Type V
- ABB Emax2 E6.2 Electronic Circuit Breaker 4000A Rear Flat Horizontal Mount Ekip Dip LSIG Release
- ABB Emax2 E6.2 Electronic Circuit Breaker 4000A 690V Rear Flat Horizontal Mount Ekip G Hi-Touch LSIG
- ABB Emax2 1SDA07 Electronic Circuit Breaker 3200A 690V Rear Flat Horizontal Mount Ekip Touch LSI Release
- ABB Emax2 E4.2 Electronic Circuit Breaker 2000A 690V Rear Flat Horizontal Mount Ekip Touch LSI Release