ABB Emax2 Ekip Dip LSI Electronic Circuit Breaker 6.3kA 690V, 4 channels Ekip Dip LSI Release
- RS Stock No.:
- 259-3903
- Mfr. Part No.:
- 1SDA071932R1
- Brand:
- ABB
Subtotal (1 unit)*
$129,812.71
(exc. GST)
$142,793.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129,812.71 |
*price indicative
- RS Stock No.:
- 259-3903
- Mfr. Part No.:
- 1SDA071932R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Ekip Dip LSI | |
| Number of Channels | 4 | |
| Current Rating | 6.3kA | |
| Voltage | 690V | |
| Breaking Capacity | 100kA | |
| Tripping Characteristics | Ekip Dip LSI Release | |
| Length | 270mm | |
| Terminal Type | Rear Terminal | |
| Width | 888mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series Ekip Dip LSI | ||
Number of Channels 4 | ||
Current Rating 6.3kA | ||
Voltage 690V | ||
Breaking Capacity 100kA | ||
Tripping Characteristics Ekip Dip LSI Release | ||
Length 270mm | ||
Terminal Type Rear Terminal | ||
Width 888mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 E6.2V/f 6300 Electronic Circuit Breaker 6300A 690V, 4 channels Ekip Hi-Touch LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 6300A 690V, 4 channels Ekip Dip LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 6300A 690V, 3 channels Ekip Dip LSI Release
- ABB Emax2 E6.2V 6300 Ekip G Hi-Touch LSIG 4p F HR Electronic Circuit Breaker 6300A 690V, 4 channels Ekip G Hi-Touch LSIG
- ABB Emax2 E6.2V 6300 Ekip Touch LI 3p F HR Electronic Circuit Breaker 6300A 690V, 3 channels Type V
- ABB Emax2 Ekip Dip LSI Electronic Circuit Breaker 6300A 690V, 3 channels Type H
- ABB Emax2 1SDA07 Electronic Circuit Breaker 6300A 690V, 4 channels Ekip Touch LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 6300A 690V, 4 channels Ekip Hi-Touch LSI Release