ABB Emax2 EKIP G HI-TOUCH LSIG Electronic Circuit Breaker 2.5kA 690V, 4 channels, Rear Flat Horizontal Mount Ekip G
- RS Stock No.:
- 259-3766
- Mfr. Part No.:
- 1SDA071760R1
- Brand:
- ABB
Subtotal (1 unit)*
$53,050.09
(exc. GST)
$58,355.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53,050.09 |
*price indicative
- RS Stock No.:
- 259-3766
- Mfr. Part No.:
- 1SDA071760R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | EKIP G HI-TOUCH LSIG | |
| Number of Channels | 4 | |
| Current Rating | 2.5kA | |
| Voltage | 690V | |
| Breaking Capacity | 100kA | |
| Mount Type | Rear Flat Horizontal Mount | |
| Tripping Characteristics | Ekip G Hi-Touch LSIG Release | |
| Terminal Type | Rear Flat Horizontal | |
| Length | 510mm | |
| Width | 371mm | |
| Depth | 270mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series EKIP G HI-TOUCH LSIG | ||
Number of Channels 4 | ||
Current Rating 2.5kA | ||
Voltage 690V | ||
Breaking Capacity 100kA | ||
Mount Type Rear Flat Horizontal Mount | ||
Tripping Characteristics Ekip G Hi-Touch LSIG Release | ||
Terminal Type Rear Flat Horizontal | ||
Length 510mm | ||
Width 371mm | ||
Depth 270mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 E4.2 Electronic Circuit Breaker 2500A 690V Rear Flat Horizontal Mount Ekip Touch LSIG Release
- ABB Emax2 E4.2 Electronic Circuit Breaker 2500A 690V Rear Flat Horizontal Mount Ekip G Touch LSIG Release
- ABB Emax2 E4.2 Electronic Circuit Breaker 3200A 690V Rear Flat Horizontal Mount Ekip G Hi-Touch LSIG
- ABB Emax2 E4.2 Electronic Circuit Breaker 4000A 690V Rear Flat Horizontal Mount Ekip G Hi-Touch LSIG
- ABB Emax2 SACE Emax 2 Electronic Circuit Breaker 2500A 690V Rear Flat Horizontal Mount Ekip G Hi-Touch LSIG
- ABB Emax2 E4.2 Electronic Circuit Breaker 2500A 690V Rear Flat Horizontal Mount Ekip Dip LSI Release
- ABB Emax2 E4.2 Electronic Circuit Breaker 4000A 690V Rear Flat Horizontal Mount Ekip Touch LSIG Release
- ABB Emax2 E4.2 Electronic Circuit Breaker 3200A 690V Rear Flat Horizontal Mount Ekip Touch LSIG Release