ABB Emax2 E2.2S 2500 Ekip Touch LSIG 4p F HR Electronic Circuit Breaker 2.5kA 690V, 4 channels Ekip Touch LSIG Release

Subtotal (1 unit)*

$33,586.26

(exc. GST)

$36,944.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33,586.26

*price indicative

RS Stock No.:
259-3730
Mfr. Part No.:
1SDA071706R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Electronic Circuit Breaker

Range

Emax2

Series

E2.2S 2500 Ekip Touch LSIG 4p F HR

Number of Channels

4

Current Rating

2.5kA

Voltage

690V

Breaking Capacity

100kA

Tripping Characteristics

Ekip Touch LSIG Release

Terminal Type

Rear Flat Horizontal

Length

366mm

Width

371mm

Depth

270mm

Standards/Approvals

IEC

COO (Country of Origin):
IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.

Moving part for withdrawable circuit-breakers

IEC standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy