ABB Emax2 1SDA07 Electronic Circuit Breaker 2kA 690V, 4 channels, Rear Flat Horizontal Mount Type S
- RS Stock No.:
- 259-3700
- Mfr. Part No.:
- 1SDA071676R1
- Brand:
- ABB
Subtotal (1 unit)*
$26,504.86
(exc. GST)
$29,155.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26,504.86 |
*price indicative
- RS Stock No.:
- 259-3700
- Mfr. Part No.:
- 1SDA071676R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electronic Circuit Breaker | |
| Range | Emax2 | |
| Series | 1SDA07 | |
| Number of Channels | 4 | |
| Current Rating | 2kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Mount Type | Rear Flat Horizontal Mount | |
| Tripping Characteristics | Type S | |
| Length | 270mm | |
| Terminal Type | Rear Terminal | |
| Width | 366mm | |
| Depth | 270mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electronic Circuit Breaker | ||
Range Emax2 | ||
Series 1SDA07 | ||
Number of Channels 4 | ||
Current Rating 2kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Mount Type Rear Flat Horizontal Mount | ||
Tripping Characteristics Type S | ||
Length 270mm | ||
Terminal Type Rear Terminal | ||
Width 366mm | ||
Depth 270mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.
Moving part for withdrawable circuit-breakers
IEC standard
Related links
- ABB Emax2 1SDA07 Electronic Circuit Breaker 2000A 690V Rear Flat Horizontal Mount Ekip Dip LSIG Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 2000A 690V Rear Flat Horizontal Mount Ekip Dip LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 2000A 690V Rear Flat Horizontal Mount Ekip Touch LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 2000A 690V Rear Flat Horizontal Mount Ekip Hi-Touch LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 2000A 690V Rear Flat Horizontal Mount Ekip G Hi-Touch LSIG
- ABB Emax2 1SDA07 Electronic Circuit Breaker 3200A 690V Rear Flat Horizontal Mount Type L Type G,
- ABB Emax2 1SDA07 Electronic Circuit Breaker 5000A 690V Rear Flat Horizontal Mount Type H
- ABB Emax2 1SDA07 Electronic Circuit Breaker 6300A 690V Rear Flat Horizontal Mount Type V