ABB Emax2 Ekip Dip LSI Electronic Circuit Breaker 800A 12kV, 2 kV, 4 channels Ekip Dip LSI Release
- RS Stock No.:
- 259-3564
- Mfr. Part No.:
- 1SDA071542R1
- Brand:
- ABB
Subtotal (1 unit)*
$18,209.45
(exc. GST)
$20,030.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,209.45 |
*price indicative
- RS Stock No.:
- 259-3564
- Mfr. Part No.:
- 1SDA071542R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electronic Circuit Breaker | |
| Range | Emax2 | |
| Series | Ekip Dip LSI | |
| Number of Channels | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Voltage | 12kV, 2kV | |
| Tripping Characteristics | Ekip Dip LSI Release | |
| Terminal Type | Rear Terminal | |
| Length | 270mm | |
| Width | 366mm | |
| Depth | 270mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electronic Circuit Breaker | ||
Range Emax2 | ||
Series Ekip Dip LSI | ||
Number of Channels 4 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Voltage 12kV, 2kV | ||
Tripping Characteristics Ekip Dip LSI Release | ||
Terminal Type Rear Terminal | ||
Length 270mm | ||
Width 366mm | ||
Depth 270mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 E2.2 Electronic Circuit Breaker 800A 690V, 4 channels Ekip Dip LSI Release
- ABB Emax2 E2.2 Electronic Circuit Breaker 1600A 690V, 4 channels Ekip Dip LSI Release
- ABB Emax2 E2.2 Electronic Circuit Breaker 2500A 690V, 4 channels Ekip Dip LSI Release
- ABB Emax2 E2.2 Electronic Circuit Breaker 800A 690V, 4 channels Ekip Touch LSI Release
- ABB Emax2 E2.2 Electronic Circuit Breaker 1000A 690V Rear Flat Horizontal Mount Ekip Dip LSI Release
- ABB Emax2 SACE Emax 2 Electronic Circuit Breaker 800A, 4 channels Ekip Dip LSI Release
- ABB Emax2 E2.2 Electronic Circuit Breaker 800A 690V, 3 channels Ekip Hi-Touch LSI Release
- ABB Emax2 E2.2 Electronic Circuit Breaker 800A 690V Rear Flat Horizontal Mount Ekip Touch LSI Release