ABB Emax2 Emax 2 Electronic Circuit Breaker 800A 690V, 4 channels, Rear Flat Horizontal Mount Ekip Hi-Touch LSIG Release

Subtotal (1 unit)*

$26,100.07

(exc. GST)

$28,710.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26,100.07

*price indicative

RS Stock No.:
259-3561
Mfr. Part No.:
1SDA071539R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Emax2

Product Type

Electronic Circuit Breaker

Series

Emax 2

Number of Channels

4

Current Rating

800A

Breaking Capacity

100kA

Voltage

690V

Mount Type

Rear Flat Horizontal Mount

Tripping Characteristics

Ekip Hi-Touch LSIG Release

Terminal Type

Rear Flat Horizontal

Length

366mm

Width

371mm

Depth

270mm

Standards/Approvals

IEC

COO (Country of Origin):
IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.

Moving part for withdrawable circuit-breakers

IEC standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy