ABB Emax2 1SDA07 Electronic Circuit Breaker 1.25kA 690V, 4 channels Type C
- RS Stock No.:
- 259-3495
- Mfr. Part No.:
- 1SDA071462R1
- Brand:
- ABB
Subtotal (1 unit)*
$14,829.39
(exc. GST)
$16,312.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,829.39 |
*price indicative
- RS Stock No.:
- 259-3495
- Mfr. Part No.:
- 1SDA071462R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | 1SDA07 | |
| Number of Channels | 4 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 50kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type C | |
| Terminal Type | Bolt | |
| Length | 183mm | |
| Width | 280mm | |
| Depth | 296mm | |
| Standards/Approvals | IEC 60947-2, UL 2799, EN 45555 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series 1SDA07 | ||
Number of Channels 4 | ||
Current Rating 1.25kA | ||
Breaking Capacity 50kA | ||
Voltage 690V | ||
Tripping Characteristics Type C | ||
Terminal Type Bolt | ||
Length 183mm | ||
Width 280mm | ||
Depth 296mm | ||
Standards/Approvals IEC 60947-2, UL 2799, EN 45555 | ||
- COO (Country of Origin):
- IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.
Moving part for withdrawable circuit-breakers
IEC standard
Related links
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1250A 690V, 3 channels Type C
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1250A 690V, 4 channels Type H
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1250A 690V, 4 channels Type B
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1250A 690V, 4 channels Type N
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1250A 690V, 4 channels Type S
- ABB Emax2 Ekip Dip LSI Electronic Circuit Breaker 1250A 690V, 4 channels Type C
- ABB Emax2 Ekip Dip LI Electronic Circuit Breaker 1250A 690V, 4 channels Type C
- ABB Emax2 Ekip Hi-Touch LSIG Electronic Circuit Breaker 1250A 690V, 4 channels Type C