ABB Emax2 Ekip Dip LSI Electronic Circuit Breaker 800A 690V, 4 channels Type B

Subtotal (1 unit)*

$14,287.81

(exc. GST)

$15,716.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,287.81

*price indicative

RS Stock No.:
259-3430
Mfr. Part No.:
1SDA071373R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Electronic Circuit Breaker

Range

Emax2

Series

Ekip Dip LSI

Number of Channels

4

Current Rating

800A

Breaking Capacity

42kA

Voltage

690V

Tripping Characteristics

Type B

Terminal Type

Bolt

Length

183mm

Width

280mm

Depth

296mm

Standards/Approvals

UL 2799, EN 45555, IEC 60947-2

COO (Country of Origin):
IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.

Moving part for withdrawable circuit-breakers

IEC standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy